10021606 | ESSENTRA COMPONENTS
Grommet, cable Ø 40.9 mm, nylon, black, 10021606
Order No.: 12H1243
EAN: 4070211010910
MPN:
10021606
PGSD-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 14 Weeks
Through-hole, 10021606, ESSENTRA COMPONENTS
This universal bushing is manufactured from UL94 V2 rated material. It has been designed to protect wires, cables and tubing from sharp unfinished edges. This bushing also supports the cables by absorbing shock and vibration, as well as providing insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| Version | UNIVERSAL | |
| max. Cable diameter | 40.9 mm | |
| Mounting hole size | 38.1 mm | |
| Wall thickness | 3.2 mm | |
| Length | 11.4 mm | |
| Colour | black | |
| Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |