10319581 | ESSENTRA COMPONENTS
Ferrite Bead, Ø 6 x 10 mm, 100 MHz, 680 Ω, 10319581
Order No.: 85D610
EAN: 4070211012389
MPN:
10319581
RRH6-1-25-K5B
Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.2106 €
100 pcs.
0.1940 €
500 pcs.
0.1821 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite bead, 10319581, ESSENTRA COMPONENTS
Ferrite bead, 10 mm insertion length, 680 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | Ø 6 x 10 mm | |
| Measuring frequency | 100 MHz | |
| Impedance | 680 Ω | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |