10319567 | ESSENTRA COMPONENTS
Ferrite Bead, Ø 6 x 10 mm, 100 MHz, 460 Ω, 10319567
Order No.: 85D609
EAN: 4070211012372
MPN:
10319567
RRH6-1-15-K5B
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
50 pcs.
0.2011 €
100 pcs.
0.1845 €
500 pcs.
0.1737 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite bead, 10319567, ESSENTRA COMPONENTS
Ferrite bead, 10 mm insertion length, 460 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | Ø 6 x 10 mm | |
| Measuring frequency | 100 MHz | |
| Impedance | 460 Ω | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |