10014233 | ESSENTRA COMPONENTS
Sealing plug, (H) 14.2 mm, head Ø 35.8 mm, mounting Ø 25.4 mm, thickness 3.2 mm, silicon rubber, black, for IP67, 10014233
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Waterproof plug, 10014233, ESSENTRA COMPONENTS
This body plug is made of black Silicone rubber and is IP67 rated making it a perfect seal in environment expose to liquid. it fits into panel of a maximum thickness of 3.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Suitable for | IP67 | |
| Height | 14.2 mm | |
| Head Diameter | 35.8 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 25.4 mm | |
| Colour | black | |
| Material | silicon rubber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |