10014226 | ESSENTRA COMPONENTS

Sealing plug, (H) 13 mm, head Ø 29.2 mm, mounting Ø 19.1 mm, thickness 3.2 mm, silicon rubber, black, for IP67, 10014226

Order No.: 12H9908
EAN: 4070211010873
MPN:
10014226
LTP-5
Series: LTP
10014226 ESSENTRA COMPONENTS Cable Management Accessories Image 1
10014226 ESSENTRA COMPONENTS Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 475 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Waterproof plug, 10014226, ESSENTRA COMPONENTS

This body plug is made of black Silicone rubber and is IP67 rated making it a perfect seal in environment expose to liquid. it fits into panel of a maximum thickness of 3.2 mm.

Technical specifications
Filter Property Value
Product type sealing plug
Suitable for IP67
Height 13 mm
Head Diameter 29.2 mm
Wall thickness 3.2 mm
Mounting hole size 19.1 mm
Colour black
Material silicon rubber
Logistics
Property Value
Customs tariff number 39235090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes