PFT-SOCKET-1POL-6,3-BLACK | ESKA Erich Schweizer
Flat plug socket, 1-pole, black, PFT-SOCKET-1POL-6,3-BLACK
Order No.: 30G4663
EAN: 4251783564180
MPN:
PFT-SOCKET-1POL-6,3-BLACK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 6 Weeks
Flat socket, PFT-SOCKET-1POL-6,3-BLACK, ESKA Erich Schweizer
Plug-in socket 6,3 mm in insulating body, Press‑Fit Technology (PFT), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat plug socket | |
| Version | 1-pole, black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |