PFT-REL-5POL-5X6,3-BLACK | ESKA Erich Schweizer
Relay socket, 5-pole, black, PFT-REL-5POL-5X6,3-BLACK
Order No.: 30G4661
EAN: 4251783564135
MPN:
PFT-REL-5POL-5X6,3-BLACK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 6 Weeks
Relay socket, PFT-REL-5POL-5X6,3-BLACK, ESKA Erich Schweizer
Mini relay socket, 5-pin, 5 x 6,3mm, Press‑Fit Technology (PFT), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | 5-pole, black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |