PFT-REL-5POL-2X6,3+3X4,8-BLACK | ESKA Erich Schweizer
Relay socket, 5-pole, black, PFT-REL-5POL-2X6,3+3X4,8-BLACK
Order No.: 30G4660
EAN: 4251783564159
MPN:
PFT-REL-5POL-2X6,3+3X4,8-BLACK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 6 Weeks
Relay socket, PFT-REL-5POL-2X6,3+3X4,8-BLACK, ESKA Erich Schweizer
Micro relay socket, 5-pin, 2 x 6.3 mm + 3 x 4,8 mm, Press‑Fit Technology (PFT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | 5-pole, black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |