PFT-JPT-9POL-3X3-BLACK | ESKA Erich Schweizer

JPT male connector, type A, 9 pole, press-in connection, straight, tin-plated, PFT-JPT-9POL-3X3-BLACK

Order No.: 30G4653
EAN: 4251783564098
MPN:
PFT-JPT-9POL-3X3-BLACK
PFT-JPT-9POL-3X3-BLACK ESKA Erich Schweizer DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
611.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.1166 €

JPT connector strip, PFT-JPT-9POL-3X3-BLACK, ESKA Erich Schweizer

JPT blade connector, 9-pin (3x3), Press‑Fit Technology (PFT), coding A.

Technical specifications
Filter Property Value
Design A
Contact type pin
Pin number 9 pole
Connection press-in connection
Orientation straight
contact surface tin-plated
Rated current 20 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes