PFT-JPT-6POL-3X2-GREEN | ESKA Erich Schweizer
JPT male connector, type A, 6 pole, press-in connection, straight, tin-plated, PFT-JPT-6POL-3X2-GREEN
Order No.: 30G4649
EAN: 4251783564746
MPN:
PFT-JPT-6POL-3X2-GREEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 6 Weeks
JPT connector strip, PFT-JPT-6POL-3X2-GREEN, ESKA Erich Schweizer
JPT multipoint connector, 6-pin (3x2), Press‑Fit Technology (PFT), green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | A | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |