PFT-JPT-15POL-3X5-GREY | ESKA Erich Schweizer

JPT male connector, type A, 15 pole, press-in connection, straight, tin-plated, PFT-JPT-15POL-3X5-GREY

Order No.: 30G4621
EAN: 4251783564890
MPN:
PFT-JPT-15POL-3X5-GREY
PFT-JPT-15POL-3X5-GREY ESKA Erich Schweizer DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
797.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.9730 €

JPT connector strip, PFT-JPT-15POL-3X5-GREY, ESKA Erich Schweizer

JPT multipoint connector, 15-pin (3x5), Press‑Fit Technology (PFT), grey.

Technical specifications
Filter Property Value
Design A
Contact type pin
Pin number 15 pole
Connection press-in connection
Orientation straight
contact surface tin-plated
Rated current 20 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes