341833 | ESKA Erich Schweizer
Automotive flat fuse, with LED, 30 A, 32 V, green, (L x W x H) 10.9 x 3.8 x 16.55 mm, 341833
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 99 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
100 pcs.
0.6188 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat fuse, 341833, ESKA Erich Schweizer
The 341833 mini flat fuse is suitable for applications in automotive industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Version | with LED | |
| Breaking capacity | 1000 A | |
| Rated current | 30 A | |
| Colour | green | |
| Rated voltage | 32 V | |
| Length | 10.9 mm | |
| Width | 3.8 mm | |
| Height | 16.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |