341124 | ESKA Erich Schweizer
Automotive flat fuse, 5 A, 32 V, beige, (L x W x H) 11.2 x 4 x 16 mm, 341124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2440 € *
Available: 26 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2440 €
50 pcs.
0.2249 €
100 pcs.
0.2106 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive miniature blade fuses to ISO 8820-3, type Eska 341.
For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 5 A | |
| Colour | beige | |
| Rated voltage | 32 V | |
| Length | 11.2 mm | |
| Width | 4 mm | |
| Height | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |