341124-AUTO RESET | ESKA Erich Schweizer
Automotive circuit breaker, 5 A, 28 V, brown, (L x H) 12.45 x 24.5 mm, 341124-AUTO RESET
Order No.: 42G9236
EAN: 4251783562773
MPN:
341124-AUTO RESET
341.124-Auto Reset
Series: 341.100-Auto Reset
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 14 Weeks
Automotive circuit breaker, 341124-AUTO RESET, ESKA Erich Schweizer
Automotive circuit breaker, 28 V, Automatic reset (Type I), Single pole temperature circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Breaking capacity | 100 A | |
| Rated current | 5 A | |
| Colour | brown | |
| Rated voltage | 28 V | |
| Length | 12.45 mm | |
| Height | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |