340027-AUTO RESET | ESKA Erich Schweizer
Automotive circuit breaker, 10 A, 14 V, red, (L x W x H) 20.5 x 6.2 x 25.3 mm, 340027-AUTO RESET
Order No.: 42G9224
EAN: 4251783562865
MPN:
340027-AUTO RESET
340.027-Auto Reset
Series: 340.000-Auto Reset
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 14 Weeks
Automotive circuit breaker, 340027-AUTO RESET, ESKA Erich Schweizer
Automotive circuit breaker, 14 V, Automatic reset type (Type I), Single pole temperature circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Breaking capacity | 100 A | |
| Rated current | 10 A | |
| Colour | red | |
| Rated voltage | 14 V | |
| Length | 20.5 mm | |
| Width | 6.2 mm | |
| Height | 25.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |