EP0701198 | ESD PROTECT
ESD protective bag, (L x W) 120 x 80 mm, conductive, zipp, pink, EP0701198, package with 100 pieces
Order No.: 03L2851
MPN:
EP0701198
Unit Price (€ / pck.)
8.1396 € *
Standard delivery time from the manufacturer is: 1 Week
Protective bag, EP0701198, ESD-PROTECT
Pink poly bag, dissipative packaging bag with a zipper. Complies with standard IEC 61340-5-1 and RoHS-compliant, and is recyclable. Contains ESD warning symbol and recycling symbol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive | |
| Lock type | zipp | |
| Length | 120 mm | |
| Width | 80 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |