BK0201055 | ESD PROTECT
ESD Audit Kit Professional with Trolley
NCNR (non cancelable / non returnable)
consisting of:.
Aluminium case with detachable trolley and.
ESD moulded parts for safe storage.
Resistance measuring device .
TERA-Ohmmeter EP-TOM8600-ME.
for the measurement of leakage resistances as well as.
Measurement of temperature and relative.
Humidity. The EP-TOM8600-ME works with .
according to the current-voltage measuring method.
The internal memory for max. 30 measured values.
can be connected via the integrated USB interface.
can be read out and stored.
incl. accessories:.
- 230V~/ 50Hz power supply -9VDC/300mA.
- 4 x AA Mignon NiMH rechargeable batteries.
- 2 pcs. measuring electrodes 2,5 kg.
(according to EOS/ESD-S4.1 and S7.1).
- Teflon measuring cable 1m.
- Teflon measuring cable 5m.
- instruction manual.
Electro field meter EP-EFM823 with analog .
exit.
for the measurement of electric fields and.
electrostatic charges. The measured.
Field strength (V/m) is automatically set via the .
the adjusted measuring distance into the voltage.
potential (V) is converted. .
Type of measurement: Influence principle (field mill principle) .
Measuring range: 0 to ± 200kV.
incl. accessories 3 pcs.
- 3 pcs. 9V-NiMH block batteries.
- Plug charger for 9V battery .
- Spiral earthing spiral cable with adjustable clip.
- Y-USB cable.
- 2 spacers (2cm).
- calibration certificate.
- instruction manual.
Charge plate and HV encoder for EP-EFM823.
for measuring the effectiveness of ionizers, among other things.
Incl. accessories:.
- Device base for EFM823.
- plate capacitor.
- HV converter ± 1,200V.
- Ground cable for device socket.
- instruction manual.
Foot traffic test for EP-EFM823 for the measurement of the.
Body tension (walk-on test) according to.
IEC 61340-4-5.
Incl. accessories:.
- Voltage sensor head for EFM823.
- hand electrode.
- Silicone cable 3m.
Accessories:.
- A/D Converter USB Stick.
- PC software KL Read Out.
- Recorder output cable 3.5mm jack/BNC.
- instruction manual.
- Surface tester (EP0201009).
- Digital hygro thermometer (EP0201039).
- Mini sample set (EP0204004).
- Ring electrode set in case (EP0204003).
- Earthing module (EP0101001).
- Crocodile clip with DK10 connection (EP0599010) .
- Crocodile clip for banana plug (EP0599009).
- Wrist strap with DK 10 (EP0105001).
- Spiral cable DK 10/DK 10 (EP0103009).
- Spiral cable, inv. Banana-DK10, 1,80m (EP0103016).
- Socket tester for Schuko sockets (EP0201043).
- Insulating plastic plate (400 x 300 x 6 mm).
- Metal plate (400 x 300 x 2 mm with earth connection).
| Filter | Property | Value |
|---|---|---|
| Product type | ESD audit kit | |
| Usage | check ESD workstation |
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |