BK0201045 | ESD PROTECT
ESD Audit Kit Professional
Order No.: 03L6081
EAN: 4099891439552
MPN:
BK0201045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,534.528 € *
Standard delivery time from the manufacturer is: 1 Week
ESD Audit Kit Professional, BK0201045, ESD PROTECT
ESD-audit-case PROFESSIONAL consists of Resistance meter TERA-Ohmmeter TOM 8600 or TeraResist 8000. Tera-Ohmmeter to measure resistance as well as temperature and humidity. Different set metering voltages, internal storage and timer function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD audit kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |