BK0708009 | ESD PROTECT
Dispensing bottle, yellow, 180 ml, ONE TOUCH, “Isopropano” for liquids, BK0708009
Order No.: 03L2955
EAN: 4099891435042
MPN:
BK0708009
Unit Price (€ / pc.)
24.2522 € *
Available: 4 pcs.
DurAstatic dosing bottle yellow, one-touch, 180 ml, imprinted ‘Isopropanol’.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing bottle | |
| Version | yellow, 180 ml, ONE TOUCH, “Isopropano” | |
| Suitable for | liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39233010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |