0612KDLF | Ersa
Soldering tip, chisel shaped, (T x L x W) 0.7 x 67 x 2.4 mm, 0612KDLF
No longer in assortment
Unit Price (€ / pc.)
20.1110 € *
Available: 2 pcs.
Ersadur long-life Soldering tip for soldering stations Digital 2000A (Tech Tool), Digital 60 A and Micro-Con 60 iA, type Ersa 0612.
Type: 0612KDLF, chisel, 2.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
| Thickness | 0.7 mm | |
| Length | 67 mm | |
| Width | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |