0612EDLF | Ersa
Soldering tip, chisel shaped, (T x L x W) 0.7 x 64 x 3.2 mm, 0612EDLF
Discontinued
Unit Price (€ / pc.)
21.3605 € *
Available: 4 pcs.
Ersadur long-life Soldering tip for soldering stations Digital 2000A (Tech Tool), Digital 60 A and Micro-Con 60 iA, type Ersa 0612.
Type: 0612EDLF, chisel, 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
| Thickness | 0.7 mm | |
| Length | 64 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |