0612ADLF/SB | Ersa
Soldering tip, chisel shaped, (T x L x W) 0.6 x 67 x 1.6 mm, 0612ADLF/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
26.3109 €
10 pcs.
24.9900 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0612ADLF/SB, Ersa
ERSADUR soldering tip, lead free, for TECH TOOL soldering iron (0640ADJ) Chisel shaped, 1.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
| Thickness | 0.6 mm | |
| Length | 67 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |