0242CDLF109A/SB | Ersa
Soldering tip, chisel shaped, (L x W) 45 x 10.9 mm, 0242CDLF109A/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9725 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-Tool HighPower | |
| Length | 45 mm | |
| Width | 10.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |