0142ZDLF30/SB | Ersa

Soldering tip, Wick, (W) 3 mm, 0142ZDLF30/SB

Order No.: 10L7275
EAN: 4003008157550
MPN:
0142ZDLF30/SB
Series: 0142
0142ZDLF30/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €
Technical specifications
Filter Property Value
Version soldering tip
Peak type Wick
Suitable for i-Tool
Width 3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes