0142CDLF32P/SB | Ersa

Soldering tip, chisel shaped, Ø 7 mm, (T x L x W) 1 x 46 x 3.2 mm, 0142CDLF32P/SB

Order No.: 10L7243
EAN: 4003008158618
MPN:
0142CDLF32P/SB
ERSADUR, 3,2 mm performance i-tip
Series: 0142
0142CDLF32P/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0142CDLF32P/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6310 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
5 pcs.
28.1435 €
10 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering Tip, 0142CDLF32P/SB, Ersa

Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the 0A58 holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
diameter 7 mm
Thickness 1 mm
Length 46 mm
Width 3.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes