0102YDLF1224/SB | Ersa

Soldering tip, slotted, Ø 2.4 mm, (W) 1.2 mm, 0102YDLF1224/SB

Order No.: 10L7269
EAN: 4003008148688
MPN:
0102YDLF1224/SB
Series: 0102
0102YDLF1224/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4105 €
Technical specifications
Filter Property Value
Version soldering tip
Peak type slotted
Suitable for i-Tool 0100CDJ
diameter 2.4 mm
Width 1.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes