0105CDJ58 | Ersa

Soldering iron kit, Ersa 0105CDJ58, 150 W, 24 V

Order No.: 10L7300
EAN: 4099891992033
MPN:
0105CDJ58
i-TOOL MK2 Upgrade Bundle
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.381 € *
Available: 5 pcs.
Total Price:
178.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
178.381 €

Ersa i-TOOL MK2 Set 0105CDJ58

with storage stand 0A58 and 5 soldering tips (0142PDLF08, 0142PDLF05, 0142CDLF50, 0142CDLF24, 0142ADLF40).

Technical specifications
Filter Property Value
Product type soldering iron kit
Power 150 W
Input voltage 24 V
Soldering tip series 0142
max. operating temperature 450 °C
Suitable for i-CON
Logistics
Property Value
Country of origin DE
Customs tariff number 85151100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15