4HMFARBE | Ersa
Ersa oxide color, can, 750 g, red, 4HMFARBE
Order No.: 04L614
EAN: 7640174711154
MPN:
4HMFARBE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 1 Week
Oxide color, 4HMFARBE, Ersa
High-temperature resistant special paint for painting soldering crucibles made of cast material. Prevents corrosion and protects against wetting. Especially recommended when using lead-free solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxide color | |
| Contents | 750 g | |
| Container | can | |
| Colour | red | |
| Usage | corrosion protection for crucibles made of cast material |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32081010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|