0CA10-002 | Ersa
Solder fume extraction Easy Arm 2, 0CA10-002
NCNR (non cancelable / non returnable)
Fume extraction unit, 0CA10-002, ERSA
The Ersa solder fume extraction unit EASY ARM 2 is based on more than 15 years of experience in this special field. This device in functional design are characterized by high extraction performance, efficient filter performance and at the same time very quiet operation. A volume of 110 m³/h can be extracted per extraction arm. The process air is cleaned in three stages: A pre-filter (class F7) retains dusts and particles larger than 1µm. The main filter (class H13) binds microparticles smaller than 1µm, such as those produced during soldering, and the activated carbon filter binds harmful gases.
Features
- Extremely quiet operation
- Suction power individually adjustable for each arm
- Optical and acoustic display for filter change
- Quick and easy filter change
- Interfaces for connection of i-CON soldering stations
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Voltage | 100-240 V | |
| Volume flow | 130 m³/h | |
| Sound pressure level | 50 db | |
| Length | 470 mm | |
| Width | 490 mm | |
| Height | 225 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84213925 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |