0WICKNC2.5/SB | Ersa
Desoldering wick, 2.5 mm, 1.5 m, No-Clean, Ersa 0WICKNC2.5/SB
Order No.: 10L7258
EAN: 4003008057737
MPN:
0WICKNC2.5/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 2.5 mm | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |