290763 | Ersa
Table feed-through, 500 mm, Ersa 290763 for EASY ARM 1, EASY ARM 2
Order No.: 10L7264
EAN: 4003008097603
MPN:
290763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.54 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extraction arm | |
| Version | 500 mm | |
| Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84219990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |