484790-E | ERNI
Panel plug, M12, 4 pole, SMD, straight, 484790-E
Order No.: 59F008
MPN:
484790-E
M12 MALE, A CODE, 4P, 10.5MM SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7699 €
10 pcs.
9.1392 €
25 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor-actuator connector, 484790-E, ERNI
Cable-to-Board, Circular Connector Plug, 4 Position, Printed Circuit Board, Power, Signal & High Speed Data, Board Mount, Code A, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | 10.5 mm | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | SMD | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |