354131-E | ERNI
Panel socket, M12, 8 pole, SMD, straight, 354131-E
Order No.: 59F002
MPN:
354131-E
M12 FEMALE, A CODE, 8P, 17MM SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor-actuator connector, 354131-E, ERNI
Cable-to-Board, Circular Connector Receptacle, 8 Position, Printed Circuit Board, Power, Signal & High Speed Data, Board Mount, Code A, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | 17 mm | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | SMD | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |