284810-E | ERNI
Panel plug, M12, 8 pole, SMD, straight, 284810-E
Order No.: 59F011
MPN:
284810-E
M12 MALE, A CODE, 8P, 10.5MM SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
13.7207 €
10 pcs.
12.8401 €
25 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor-actuator connector, 284810-E, ERNI
Cable-to-Board, Circular Connector Plug, 8 Position, Printed Circuit Board, Power, Signal & High Speed Data, Board Mount, Code A, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | 10.5 mm | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | SMD | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |