839038 | ERNI

Connecting line, 200 mm, socket angled to socket angled, 0.129 mm², AWG 26, 839038

Order No.: 58F5086
EAN: 4099891167301
MPN:
839038
Series: MiniBridge
ERNI
default L
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.1150 €
50 pcs.
9.4367 €
150 pcs.
9.0202 €
500 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connectors dressed with flat ribbon cable, type 839.

Both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: - 20 to +105 °C, flame retard

With 2 female connectors, 90° cable exit, type 839.

Type: 839038, 8-pole, 200 mm

Technical specifications
Connection (1) socket
Connection (2) socket
Version connecting line
AWG cross-section AWG 26
Connection 1 design angled
Connection 2 design angled
Cable length 200 mm
Cable cross-section 0.129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connection 1 design
Connection 2 design
Cable length
Cable cross-section
Version
Connection (2)
Connection (1)
AWG cross-section
1 item in 11 variations
*incl. VAT plus shipping costs