214014 | ERNI
Pin header, 8 pole, pitch 1.27 mm, angled, black, 214014
Order No.: 58F5018
EAN: 4099891003210
MPN:
214014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Male header, 214014, ERNI
Male header, 8-pin, 1.27 mm pitch, angled, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3.6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |