839034 | ERNI
Connection cable, 100 mm, socket angled to socket angled, 0.129 mm², AWG 26, 839034
No longer in assortment
Unit Price (€ / pc.)
3.8675 € *
Available: 205 pcs.
Female connectors dressed with flat ribbon cable, type 839.
Both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: - 20 to +105 °C, flame retard
With 2 female connectors, 90° cable exit, type 839.
Type: 839034, 6-pole, 100 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.129 mm² | |
AWG cross-section | AWG 26 | |
Connection (2) | socket | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 100 mm | |
Connection (1) | socket | |
Version | connecting line |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |