839022 | ERNI
Connecting line, 100 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839022
Female connectors dressed with flat ribbon cable, type 839.
For the male connectors described above, both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: –20 to +105 °C, flame retardant to UL 94 VW-1.
With 2 female connectors, 180° cable exit, type 839.
Technical attributes (type, number of poles, length): 839022, 8-pole, 100 mm
Connection (1) | socket | |
Connection (2) | socket | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 100 mm | |
Cable cross-section | 0.129 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |