173798-E | ERNI

I/O cable kit, 0.3 m, IDC/socket, 26 pole angled to IDC/socket, 26 pole angled, 0.06 mm², AWG 30, 173798-E

Order No.: 58F5009
MPN:
173798-E
IDCCS SMC 1,27 26 * AU AUI 300 PVC
Series: SMC
173798-E ERNI Pre-assembled Connector Systems Image 1
173798-E ERNI Pre-assembled Connector Systems Image 2
173798-E ERNI Pre-assembled Connector Systems Image 3
173798-E ERNI Pre-assembled Connector Systems Image 4
173798-E ERNI Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
2 pcs.
29.9047 €
5 pcs.
28.0959 €
10 pcs.
26.1086 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC ribbon cable, 173798-E, ERNI

26 Positions, 0.3 m, Gray Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.

Technical specifications
Filter Property Value
Version I/O cable kit
Connection (1) IDC/socket, 26 pole
Connection (2) IDC/socket, 26 pole
Cable length 0.3 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.06 mm²
AWG cross-section AWG 30
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No