173796-E | ERNI
I/O cable kit, 0.1 m, IDC/socket, 26 pole angled to IDC/socket, 26 pole angled, 0.06 mm², AWG 30, 173796-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
2 pcs.
26.0253 €
5 pcs.
24.4545 €
10 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC ribbon cable, 173796-E, ERNI
26 Positions, 0.1 m, Red Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O cable kit | |
| Connection (1) | IDC/socket, 26 pole | |
| Connection (2) | IDC/socket, 26 pole | |
| Cable length | 0.1 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.06 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |