173797-E | ERNI
I/O cable kit, 0.2 m, IDC/socket, 26 pole angled to IDC/socket, 26 pole angled, 0.06 mm², AWG 30, 173797-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
2 pcs.
27.5247 €
5 pcs.
25.8587 €
10 pcs.
24.0380 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC ribbon cable, 173797-E, ERNI
26 Positions, 0.2 m, Red Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O cable kit | |
| Connection (1) | IDC/socket, 26 pole | |
| Connection (2) | IDC/socket, 26 pole | |
| Cable length | 0.2 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.06 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |