173795-E | ERNI

I/O cable kit, 0.3 m, IDC/socket, 50 pole angled to IDC/socket, 50 pole angled, 0.06 mm², AWG 30, 173795-E

Order No.: 58F5006
MPN:
173795-E
IDCCS SMC 1,27 50 * AU AUI 300 PVC
Series: SMC
173795-E ERNI Pre-assembled Connector Systems Image 1
173795-E ERNI Pre-assembled Connector Systems Image 2
173795-E ERNI Pre-assembled Connector Systems Image 3
173795-E ERNI Pre-assembled Connector Systems Image 4
173795-E ERNI Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9094 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
47.91 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9094 €
2 pcs.
44.8154 €
5 pcs.
42.1022 €
10 pcs.
39.1391 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC ribbon cable, 173795-E, ERNI

50 Positions, 0.3 m, Gray Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.

Technical specifications
Filter Property Value
Version I/O cable kit
Connection (1) IDC/socket, 50 pole
Connection (2) IDC/socket, 50 pole
Cable length 0.3 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.06 mm²
AWG cross-section AWG 30
Logistics
Property Value
Country of origin SG
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No