173793-E | ERNI

I/O cable kit, 0.1 m, IDC/socket, 50 pole angled to IDC/socket, 50 pole angled, 0.06 mm², AWG 30, 173793-E

Order No.: 58F5005
MPN:
173793-E
IDCCS SMC 1,27 50 * AU AUI 100 PVC
Series: SMC
173793-E ERNI Pre-assembled Connector Systems Image 1
173793-E ERNI Pre-assembled Connector Systems Image 2
173793-E ERNI Pre-assembled Connector Systems Image 3
173793-E ERNI Pre-assembled Connector Systems Image 4
173793-E ERNI Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9483 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
2 pcs.
37.3660 €
5 pcs.
35.1050 €
10 pcs.
32.6298 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC ribbon cable, 173793-E, ERNI

50 Positions, 0.1 m, Red Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.

Technical specifications
Filter Property Value
Version I/O cable kit
Connection (1) IDC/socket, 50 pole
Connection (2) IDC/socket, 50 pole
Cable length 0.1 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.06 mm²
AWG cross-section AWG 30
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No