168341-E | ERNI
I/O cable kit, 0.3 m, IDC/socket, 40 pole angled to IDC/socket, 40 pole angled, 0.06 mm², AWG 30, 168341-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2295 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
51.23 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2295 €
2 pcs.
47.9213 €
5 pcs.
45.0177 €
10 pcs.
41.8523 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC ribbon cable, 168341-E, ERNI
40 Positions, 0.3 m, Gray Cable, 30 AWG, 0.05 mm² Wire, Socket Housing End A, Socket Housing End B, VW-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O cable kit | |
| Connection (1) | IDC/socket, 40 pole | |
| Connection (2) | IDC/socket, 40 pole | |
| Cable length | 0.3 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.06 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |