364715-E | ERNI

BTB adapter, 68 pole, pitch 1.27 mm, straight, black, 364715-E

Order No.: 54F1478
MPN:
364715-E
Series: SMC 1.27
364715-E ERNI PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
5 pcs.
8.5204 €
10 pcs.
7.9730 €
25 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale

Board-to-Board Adapter, 364715-E, ERNI

Board-to-Board Adapter, Vertical, Plug Side A, Plug Side B, 68 Position, ERNI SMC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes