284697 | ERNI
Pin header, 4 pole, pitch 1.27 mm, straight, black, 284697
Order No.: 58F5134
EAN: 4099891003241
MPN:
284697
Discontinued
Unit Price (€ / pc.)
1.9992 € *
Available: 798 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors series SRC, type ERNI MiniBridge.
Grid 1.27 mm; Housing: LCP to UL 94 V-0. Current rating: 4.0 A at +20 °C. Dielectric strength contact/contact: 500 VRMS. Contact resistance: max. 25 mohm. Useful life: 500 insertion/removal cycles. Operating temperatures: –55 to +125 °C.
Male connectors P, straight, SMD terminals, type 214../234.
Technical attributes (type, number of poles): 284697, 4–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Orientation | straight | |
| Connection plating | gold-plated | |
| Colour | black | |
| Connection | SMD | |
| Pin number | 4 pole | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Additional parts | equipped | |
| Grid | 1.27 mm | |
| Version | pin header | |
| Number of rows | 1 | |
| Contact type | pin | |
| Rated current | 4.3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |