214038-E | ERNI

Socket header, 6 pole, pitch 1.27 mm, angled, red/black, 214038-E

Order No.: 58F5021
MPN:
214038-E
SRCP 1,27 6 F 1 I2426 137 * 162 1,07 TRA
Series: MINIBRIDGE
214038-E ERNI PCB Connection Systems Image 1
214038-E ERNI PCB Connection Systems Image 2
214038-E ERNI PCB Connection Systems Image 3
214038-E ERNI PCB Connection Systems Image 4
214038-E ERNI PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Available: 40 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4990 €
50 pcs.
2.2729 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 214038-E, ERNI

Female connector, 6-pin, PCB

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 1.27 mm
Connection IDC connection
Orientation angled
Number of rows 1
Colour red/black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No