214025-E | ERNI
Socket header, 4 pole, pitch 1.27 mm, angled, red/black, 214025-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available: 70 pcs.
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5823 €
50 pcs.
2.3443 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 214025-E, ERNI
Female connector, 4-pin, PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | angled | |
| Number of rows | 1 | |
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |