124044-E | ERNI

Socket header, 26 pole, pitch 1.27 mm, straight, black, 124044-E

Order No.: 54F1477
MPN:
124044-E
Series: SMC 1.27
124044-E ERNI PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Available: 230 pcs.
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 124044-E, ERNI

PCB Mount Receptacle, Vertical, Board-to-Board, 26 Position, 1.27 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount, ERNI SMC.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1.7 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes