064002-E | ERNI

Pin header, 12 pole, pitch 1.27 mm, straight, black, 064002-E

Order No.: 54F1503
MPN:
064002-E
Series: SMC 1.27
064002-E ERNI PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7009 €
25 pcs.
3.4510 €
50 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 064002-E, ERNI

PCB Header, Vertical, Board-to-Board, 12 Position, 1.27 mm Centerline, Fully Shrouded, Gold (Au), Through Hole - Press-Fit, ERNI SMC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1.6 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes